NCS6 Series

NCS6 Single Output 6W 4:1 Input DC/DC Converters - Now Available at DigiKey

NCS6 Series Murata Power Solutions' NCS6 Series is a new range of isolated 6 W, 4:1 input, single output DC/DC Converters with input voltage ranges of 9 V to 36 V (12 V nominal) and 18 V to 75 V (48 V nominal) both with under voltage lock out. The new modules are housed in industry-standard packages that allow them to be used as drop-in replacements in existing designs. Single output voltages of 3.3 V, 5 V, 12 V, and 15 V are available and the NCS6 series achieves a power density of 0.94 W/cm3 with efficiency levels from 75%. A metal case helps the new DC/DC Converters achieve high levels of EMI shielding and the encapsulated design gives excellent thermal performance.

Features
  • Wide 4:1 input voltage range
  • Regulated output
  • Typical load regulation of 0.06%
  • Industry standard footprint and pinout
  • 1.5 kVDC Isolation
  • Efficiency from 75% (typical 84%)
  • Encapsulated for superior thermal performance
  • UL 94V-0 package materials
  • Operating temperature range of -40°C to +85°C
Applications
  • Battery powered systems
  • Process control systems
  • Distributed power systems
Markets
  • Industrial Automation
  • Instrumentation and Control
  • Telecommunications

NCS6 Series DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 6WNCS6S1205CDC DC CONVERTER 5V 6W185 - Immediate$2,083.64View Details
DC DC CONVERTER 12V 6WNCS6S1212CDC DC CONVERTER 12V 6W272 - Immediate$2,083.64View Details
DC DC CONVERTER 15V 6WNCS6S1215CDC DC CONVERTER 15V 6W29 - Immediate$2,083.64View Details
DC DC CONVERTER 5V 6WNCS6S4805CDC DC CONVERTER 5V 6W89 - Immediate$2,083.64View Details
DC DC CONVERTER 12V 6WNCS6S4812CDC DC CONVERTER 12V 6W0 - Immediate$2,083.64View Details
DC DC CONVERTER 15V 6WNCS6S4815CDC DC CONVERTER 15V 6W5 - Immediate$2,083.64View Details
Published: 2009-10-13