FXLS8971CF 3-Axis MEMS Accelerometer

NXP offers their accelerometer for use in a wide range of industrial and medical IoT applications

Image of NXP's FXLS8971CF 3-Axis MEMS AccelerometerNXP offers their FXLS8971CF compact 3-axis MEMS accelerometer that is designed for use in a wide range of industrial and medical IoT applications requiring excellent offset and sensitivity stability over temperature. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs of various unique use cases.

A number of advanced, integrated digital features enable designers to reduce the overall system power consumption and simplify host data collection.

The FRDM-STBI-A8971 sensor shield board is an Arduino-compatible sensor expansion shield board for the FXLS8971CF 3-axis accelerometer for precision inclinometer IoT applications.

It is kitted with an LPCXpresso55S16-EVK MCU board to enable quick customer evaluation and development using sensor toolbox enablement software tools.

Features
  • 3-axis, ±2 g to ±16 g low-G accelerometer
  • Less than 1 µA in low-power wake-up mode
  • Low noise: 230 µg/√Hz in high-performance mode
  • Maximum operating temperature: +105°C
  • Market-leading TCO/TCS: target ±0.2 mg/°C / ±0.005%/°C
  • Two to four times better offset stability over temperature operating range vs previous generation (TCO/TCS)
  • Measurement offset and performance over temperature guaranteed post-board assembly reflow
  • Extremely low power: 15 nA hibernate mode (up to 3x to 10x lower)
  • Integrated digital features reduce system power consumption and simplify host data collection
  • 3x3 QFN package, 0.65 mm pitch with wettable flanks
Applications
  • Industrial IoT: asset tracking, equipment monitoring, smart metering and tamper detection, tilt measurement, vibration sensing, and indoor localization
  • Consumer: digital still cameras, home appliances/control/security, laser range meters, and handheld drills
  • Medical: patient activity monitors, drug delivery, and smart inhalers

FXLS8971CF 3-Axis MEMS Accelerometers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FXLS8971CFR1FXLS8971CFR1FXLS8971CFR1903 - Immediate$407.22View Details

Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FRDM-STBI-A8971FRDM-STBI-A8971FRDM-STBI-A89714 - Immediate$2,348.29View Details
Dev Kit FXLS8971KIT-STBI-A8971Dev Kit FXLS89712 - Immediate$9,132.23View Details
Published: 2024-08-22