LPC550x/S0x MCUs
NXP's MCUs offer advanced security, making them ideal for industrial, IoT, and general embedded applications
NXP's baseline LPC550x/S0x MCU family, with its lower-cost options and smaller footprint, further expands the existing general-purpose LPC5500 MCU series. Its advanced security and safety integration offer applications an extra level of protection.
Offering excellent ecosystem advantages for developers, including pin-, software-, and peripheral-compatibility in addition to a comprehensive portfolio of software and tools, the LPC550x/S0x MCU family helps accelerate time-to-market.
- Highly efficient 40-nm Flash technology
- Over 380 EEMBC® CoreMarks and as low as 32 µA/MHz
- System integration for industrial and IoT markets
- High-precision ADCs
- CAN-FD for industrial control
- Enhanced safety and security with Arm® TrustZone®-M technology
- Comprehensive enablement with MCUXpresso ecosystem
- Industrial and building automation
- Remote IO and sensor nodes
- Elevators and lifts
- Smart lighting and utilities
- Consumer products
- Gaming and PC peripherals
- Vehicle/asset tracking systems
- Cordless power tools and appliances
- Smart homes
- Secure/biometric access controls
- Security systems
- Sensor nodes
LPC550x/S0x MCUs
| Image | Manufacturer Part Number | Description | Voltage - Supply (Vcc/Vdd) | Program Memory Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPC5506JBD64E | IC MCU 32BIT 256KB FLASH 64HTQFP | 1.8V ~ 3.6V | FLASH | 164 - Immediate | $437.04 | View Details |
![]() | ![]() | LPC55S06JBD64E | IC MCU 32BIT 256KB FLASH 64HTQFP | 1.8V ~ 3.6V | FLASH | 13 - Immediate | $475.25 | View Details |
![]() | ![]() | LPC5504JBD64E | IC MCU 32BIT 128KB FLASH 64HTQFP | 1.8V ~ 3.6V | FLASH | 141 - Immediate | $443.57 | View Details |
![]() | ![]() | LPC55S04JBD64E | IC MCU 32BIT 128KB FLASH 64HTQFP | 1.8V ~ 3.6V | FLASH | 178 - Immediate | $445.43 | View Details |
![]() | ![]() | LPC5502JBD64E | IC MCU 32BIT 64KB FLASH 64HTQFP | 1.8V ~ 3.6V | FLASH | 197 - Immediate | $391.38 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Mounting Type | Platform | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPC55S06-EVK | EVAL KIT LPC55 | LPC55S06 | Fixed | LPCXpresso™ | 14 - Immediate | $4,845.67 | View Details |