TJA1152 and TJA1153 Secure CAN Transceivers
NXP's CAN transceivers offer security functionality to protect against security incidents
NXP’s TJA1152 and TJA1153 secure CAN transceivers provide a seamless and cost-effective solution for securing classical CAN and CAN FD communication without cryptography. The TJA1152 and TJA1153 belong to a generation of automotive high-speed CAN/CAN FD transceivers offering security functions. They provide an interface between a classical CAN or CAN FD protocol controller and the physical two-wire CAN bus. As long as no security incidents have been detected, the TJA1152 behaves like a standard CAN transceiver with standby mode while the TJA1153 offers sleep mode.
- Flooding the bus from the local node
- Transmitting a CAN message with an identifier that has not been assigned to the local node for transmission
- Receiving a CAN message from a remote host with an identifier that is identical to one uniquely assigned to this local node
- Tampered messages
- HS CAN and CAN FD up to 5 Mbps
- Security functionality protects against security incidents
- Compliant to ISO 11898-2:2016, SAE J2284-1 to -5, and ISO 7637-2:2004-06
- HS CAN and CAN FD arbitration bit rate support up to 2 MBit/s
- AEC-Q100 grade-1 qualified (+125°C)
- Excellent EST robustness of 6 kV at HBM according to IEC 61000-4-2
- Auto biasing
- Overtemperature protection
- Telematics control units
- Instrument cluster modules
- Gear shifter modules
- Gateway domain controllers
- Dashboard camera modules
- Body control units
TJA1152 and TJA1153 Secure CAN Transceivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TJA1152BT/0Z | IC TRANSCEIVER 1/1 8SO | 2450 - Immediate | $358.77 | View Details |
![]() | ![]() | TJA1152AT/0Z | IC TRANSCEIVER 1/1 8SO | 2374 - Immediate | $358.77 | View Details |
![]() | ![]() | TJA1153ATK/0Z | IC TRANSCEIVER 1/1 14HVSON | 5387 - Immediate | $488.29 | View Details |