Non-Contact Safety PSRswitch
Phoenix Contact's switch provides maximum protection against manipulation and the highest level of safety
Phoenix Contact's PSRswitch is an RFID non-contact safety switch for smart safety doors and position monitoring in machines and assembly lines. It is an electronic, coded transponder switch with RFID technology and provides maximum protection against manipulation and the highest level of safety. The PSRswitch allows Phoenix Contact to offer a full safety solution, including the SAC cabling and compatible safety relay units.
Customers are moving toward decentralized safety solutions outside of the control cabinet, creating a higher demand for new technologies to give machine operators a greater level of protection with simple connectivity. The PSRswitch gives Phoenix Contact its first safety sensor while positioning itself as a full safety solution provider.
- IO-Link diagnostics available via connection with the PSR-MC42 PSRmini relay
- Compact design allows for multiple mounting options and flexible system design
- Easy M12 connection using North American cables for up to IP67-level protection
- High visibility “STATUS” and “DIAG” LEDs on both faces of the sensor allow for quick visual diagnostics
- Safe series connection of up to 30 sensors
- UNICODE sensors
- Sensor paired with one single actuator
- Pairing with a replacement actuator possible
- No limit to new pairings, but one actuator paired at a time
- MULTICODE sensors
- No pairing required
- Sensor functions with multiple actuators simultaneously
- FIXCODE sensors
- Sensor paired with one single actuator
- No further pairing possible
- Actuators
- One actuator for all sensor types
Non-Contact Safety PSRswitch
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Voltage - Supply | Holding Force | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2702973 | INTERLOCK SWITCH RFID PROX | 150mA (DC) | 24VDC | - | 50 - Immediate 85 - Factory Stock | $2,059.41 | View Details |
![]() | ![]() | 2702975 | INTERLOCK SWITCH RFID PROX | 150mA (DC) | 24VDC | - | 10 - Immediate 5 - Factory Stock | $10,766.71 | View Details |
![]() | ![]() | 2702976 | INTERLOCK SWITCH RFID PROX | 150mA (DC) | 24VDC | - | 3 - Immediate | $11,700.43 | View Details |
![]() | ![]() | 2702972 | INTERLOCK SWITCH RFID PROX | 150mA (DC) | 24VDC | - | 11 - Immediate 322 - Factory Stock | $13,573.47 | View Details |
![]() | ![]() | 2702901 | SAFETY RELAY 6A 24V | DPST-NO (2 Form A) | 250VAC, 250VDC - Max | Diode, Lighted Indicator | 1 - Immediate 1 - Factory Stock | $30,396.34 | View Details |
![]() | ![]() | 2702902 | SAFETY RELAY 6A 24V | DPST-NO (2 Form A) | 250VAC, 250VDC - Max | Diode, Lighted Indicator | 2 - Immediate | $30,396.34 | View Details |