F1485 OP1DB Single Ended Amplifier
Renesas' F1485 provides 36.5 dB gain, 3.8 dB of noise figure, and 27 dBm OP1dB at 3.6 GHz
Renesas' F1485 is a high-gain RF amplifier designed to operate within the 2.3 GHz to 5.0 GHz frequency range. Using a 5 V power supply, the F1485 provides 36.5 dB gain, 3.8 dB of noise figure, and 27 dBm OP1dB at 3.6 GHz.
The F1485 is packaged in a 3 mm × 3 mm, 16-VFQFPN package, with matched 50 Ω input and output impedances for ease of integration into the signal path.
- Frequency range: 2.3 GHz to 5.0 GHz
- 36.5 dB typical gain at 3.6 GHz
- 3.8 dB typical NF at 3.6 GHz
- 27 dBm typical OP1dB at 3.6 GHz
- -41 dBc ACLR with LTE-TDD 20 MHz signal at POUT = 15 dBm average, 8 dB PAR at 0.01% probability at 3.6 GHz
- 50 Ω single-ended input and output impedances
- 5 V power supply
- 110 mA typical quiescent current consumption
- 1.8 V logic compatible Standby Mode for power savings
- Operating temperature (TEPAD) range: -40°C to +115°C
- 3 mm × 3 mm 16-VFQFPN package
- 5G sub-6 GHz massive MIMO
- Wireless infrastructure base stations
- FDD or TDD systems
- Public safety infrastructure
- Military handhelds
- Repeaters and DAS
- General-purpose RF
F1485 OP1DB Single Ended Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | RA81F1485STGNM#BD0 | IC AMP FDD TDD 2.3-5GHZ 16VFQFPN | 0 - Immediate | See Page for Pricing | View Details | |
![]() | RA81F1485STGNM#KD0 | IC AMP FDD TDD 2.3-5GHZ 16VFQFPN | 0 - Immediate | See Page for Pricing | View Details |