RX100 Series 32-bit MCUs
Renesas' RX100 series delivers ultra-low power consumption, on-chip connectivity, and superior performance

The RX100 series is the RX Family's 32-bit entry level, extending the MCU's portfolio to the low-end of the spectrum in terms of pin count and flash-memory size. The RX111 group 32-bit MCU features True Low Power, fast wake-up, 8 KB FLASH, multiple safety functions, and integrated USB 2.0 host, device, and OTG support.
It consumes 350 nA in sleep mode and snaps into full operation in 4.8 μs. Memory size ranges from 16 KB to 128 KB, and compact, low-pin-count packages are available starting at 36 pins. Low-end 32-bit embedded applications include mobile healthcare, smart meters, sensors/detectors, and industrial and building automation.
RX100
| Image | Manufacturer Part Number | Description | Connectivity | Number of I/O | Program Memory Size | Available Quantity | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R5F513T3ADFJ#30 | IC MCU 32BIT 64KB FLASH 32LQFP | I2C, LINbus, SCI, SPI | 22 | 64KB (64K x 8) | 39 - Immediate | View Details |
![]() | ![]() | R5F513T5ADFL#30 | IC MCU 32BIT 128KB FLASH 48LFQFP | I2C, LINbus, SCI, SPI | 38 | 128KB (128K x 8) | 877 - Immediate | View Details |
![]() | ![]() | R5F51303ADNE#W0 | IC MCU 32BIT 64KB FLASH 48HWQFN | I2C, LINbus, SCI, SPI | 38 | 64KB (64K x 8) | 0 - Immediate | View Details |
![]() | ![]() | R5F51303ADFL#50 | IC MCU 32BIT 64KB FLASH 48LFQFP | I2C, LINbus, SCI, SPI | 38 | 64KB (64K x 8) | 0 - Immediate | View Details |
![]() | ![]() | R5F51303ADFM#50 | IC MCU 32BIT 64KB FLASH 64LFQFP | I2C, LINbus, SCI, SPI | 52 | 64KB (64K x 8) | 0 - Immediate | View Details |
![]() | ![]() | R5F51303ADFK#50 | IC MCU 32BIT 64KB FLASH 64LQFP | I2C, LINbus, SCI, SPI | 52 | 64KB (64K x 8) | 0 - Immediate | View Details |
![]() | ![]() | R5F51305ADFL#50 | IC MCU 32BIT 128KB FLASH 48LFQFP | I2C, LINbus, SCI, SPI | 38 | 128KB (128K x 8) | 0 - Immediate | View Details |
![]() | ![]() | R5F51303ADFN#50 | IC MCU 32BIT 64KB FLASH 80LFQFP | I2C, LINbus, SCI, SPI | 68 | 64KB (64K x 8) | 0 - Immediate | View Details |
![]() | ![]() | R5F51305ADFN#50 | IC MCU 32BIT 128KB FLASH 80LFQFP | I2C, LINbus, SCI, SPI | 68 | 128KB (128K x 8) | 0 - Immediate | View Details |
![]() | ![]() | R5F51305ADFK#50 | IC MCU 32BIT 128KB FLASH 64LQFP | I2C, LINbus, SCI, SPI | 52 | 128KB (128K x 8) | 0 - Immediate | View Details |