FN9233E Series IEC Choke

Schaffner and DigiKey offer the earth line choke IEC inlet filter series

Image of Schaffner's EMC FN9233E Series Schaffner's FN9233E offers exceptional conducted attenuation performance with inductors based on a high saturation resistance and excellent thermal behavior. In addition, the filter’s earth line choke helps to reduce interference signals on the ground wire.

With a high symmetrical and asymmetrical attenuation performance, the FN9233E was developed for devices and switching power supply units that require a high level of interference suppression such as in electrical, test and measurement, office automation and data communication equipment applications.

The series offers a choice of output connections as well as various mounting options including snap-in versions and standard or wide mounting flanges, enabling maximum flexibility for assembly and installation.

The FN9233E is designed for a maximum continuous operating voltage of 250 VAC, 50/60 Hz and a frequency range of DC to 400 Hz. The filter features a current rating of 1 A to 15 A at a 50°C maximum as well as an operating temperature range of -25°C to +85°C.

FN9233E Series

ImageManufacturer Part NumberDescriptionCurrent Rating - FilterAvailable QuantityPriceView Details
PWR ENT RCPT IEC320-C14 PANEL QCFN9233E-15-06PWR ENT RCPT IEC320-C14 PANEL QC15A120 - Immediate$1,264.53View Details
PWR ENT RCPT IEC320-C14 PANEL QCFN9233ES1B-8-06PWR ENT RCPT IEC320-C14 PANEL QC8A120 - Immediate$1,366.11View Details
PWR ENT RCPT IEC320-C14 PANEL QCFN9233E-1-06PWR ENT RCPT IEC320-C14 PANEL QC1A119 - Immediate$1,188.12View Details
PWR ENT RCPT IEC320-C14 PANEL QCFN9233ES-3-06PWR ENT RCPT IEC320-C14 PANEL QC3A115 - Immediate$1,227.26View Details
Published: 2009-07-07