Design Smart, Build Fast, Run Efficiently
Complete Control Panel Solutions from Schneider Electric
Schneider Electric provides panel builders with a complete, competitive control panel solution with products that are continuously improved for panel space savings, design, and installation time accepted by the market.
Schneider Electric MRO Optimization
Learn more about our Schneider Electric MRO Optimization Product Configurator
Learn More- Click to discover smarter control panel design
- Click to reduce your downtime with efficient MRO practice
Design Smart
Schneider Electric provides 99% of the components you require to build control panels that meet the needs of your customers. DigiKey’s broad selection of components allows you to deliver projects quickly and efficiently.
Featured Products
Corrective Maintenance
The machine stops...our support will dial back the pressure
So, your machine has stopped, the production queue is stalled, and the pressure is on to get things rolling again. Whilst unplanned maintenance is unavoidable, having the right machine components today will help support a corrective maintenance strategy that empowers your team to:
- Identify the faulty part and process quickly
- Rapidly diagnose the root cause
- Receiver rapid support to replace the part quickly and easily
- Improve your sustainability with end of life documents
- Restart production as quickly as possible
- Reduce costly unplanned downtime
Altivar 12 Variable Speed Drives
- Get your machine back online quickly with the rapid transfer of machine configurations with multi-loaders and SOMOVE software
- Highly Compact allowing for easy simple retrofitting in small cabinet spaces
- Rapid remote access (SMS and email) of system failure data via remote EcoStruxure platform
- The small format allows easy replace with existing drive in its category.
- Simple Installation requiring just a single screwdriver
Harmony XVR Beacons
- Warn you maintenance from anywhere in your factory wit XVR rotating beacon
- Large 100mm diameter for high visibility at long distance
- Harmony XVSV editable voice alarms for long distance indication
- Long life motor less technology
- High degree of protection and vibration resistance to increase reliability
Harmony XB4 & XB5
- Harsh condition protection will maximize your asset lifespan and reduce your maintenance campaigns
- Simple and rapid installation allowing for reduce Scheduled downtime windows
- Monitor the Emergency stop head connection with the NC safety monitoring contact block reduce human error during maintenance or installation of the machine
Predictive Maintenance
Monitor your machine, maintain your composure
Part degradation is a fact of life, but it shouldn’t be a roll of the dice. At Schneider Electric, our interoperable parts and systems will provide you with reliable real-time data on the current state of your machine operations. This will provide an advanced predictive maintenance practice that will accurately:
- Monitor quality degradation
- Monitor your energy consumption
- Provide real time data analysis to detect operational anomalies
- Proactively inform the maintenance team of a potential failure
- Help the maintenance team schedule a maintenance event
- Reduce instances of downtime
Altivar ATV320 Variable Speed Drives
- Quick fault diagnosis through dynamic QR code display
- Fast diagnostics via LEDs on the front panel
- Get your machine back online quickly with the rapid transfer of machine configurations (ATV12 and ATV320) through SOMOVE technology
- Rapid remote access (SMS and email) of system failure data via remote EcoStruxure platform
Power Pact Circuit Breakers
- Multi standard compliant range of molded case circuit breakers (MCCB) that delivers unrivaled reliability reducing maintenance events
- LED indicators lights on electronic trip units signal a warning before an overload threshold is reached allowing the user to investigate the cause before an overload event occurs
- Energy trip users can access power quality data helping predict maintenance events. These include total harmonic distortion (THD), power measurements including active, reactive and apparent power.
Harmony ST6 HMI Displays
- Monitor your machine anywhere and at any time with simple and secure remote connection of your machine with EcoStruxure&rade; Secure Connect
- Easy and quick fault finding with HMI project alarm pages
- Easy tool free replacement with the unique push button mounting system through a φ22mm circular hole (Modular STM6)
- Rapid Access to product information via QR code on housing
Scheduled Maintenance
Keep it short, keep it effective and keep things rolling
Have an upcoming scheduled window but have customer orders stacking up? To achieve production targets and minimize pressure on your teams, maintenance windows need to be short, effective and as infrequent as possible.
Choosing the right components will allow you to:
- Maximize the effectiveness of the planned downtime
- Provide fast, reliable and maintenance windows
- Minimize the duration of the planned maintenance
- Provide fast, reliable and comprehensive supplier support
Harmony XALK and Emergency Stop Push Buttons
- Fully preassembled reducing installation during schedule downtime windows
- Available as an upgrade to existing emergency stop button which illuminates when pushed making emergency section highly visible
- Harsh condition protection (IP65) will maximize your asset lifespan and reduce your maintenance campaigns
- NC safety monitoring contact block providing protection against unsafe button mounting
TeSys Giga Contactors
- Easily schedule you motor service based on large number of historical data sets, through the Giga remote diagnosis module
- Accurately predict your contactor lifetime through our patented Local Contact Wear Diagnosis (CWD) provided as a standard function
- Continuous monitoring with health and alarm indicators
- Easy switching of module (main contacts), enhancing contactor life
Universal Enclosures
- Easy and rapid replacement of parts with through innovative modular decarbonized steel enclosures
- Modular kits allows for simple off the shelf ordering of enclosure parts during reactive maintenance such as unforeseen damage caused in situations
- Seamlessly upgrade from Schneider SFN and SF series floor-standing enclosures through interchangeable parts that retain the exact same fixing points, dimensions, mounting points and certifications
Harmony Electromechanical Relays
- Rapid part replacement with QR access to instruction sheet
- Spring terminal fitting for rapid and toolless rewiring
- Pre mounted relays available as one for fast full part replacement
- Embedded visual indication LEDs and debugging test button real time circuit monitoring