SGX Series Square Ceramic-Sealed Contactors

Sensata Technologies SGX series contactors are ideal for material handling, residential ESS, and DC fast charging applications

Image of Sensata - Gigavac SGX Series Square Ceramic-Sealed ContactorsSensata Technologies SGX series high voltage DC contactors have a compact design with a square form factor for space-saving installations. They are available in 50 A, 150 A, and 250 A continuous current ratings with effective switching and long service life.

SGX series contactors are gas-filled to prevent oxidation and maintain low contact resistance. They have a hermetically sealed rating of +175°C and handle up to 1000 VDC switching voltage for versatility.

The SGX series complies with IEC 606641-1 and RoHS standards, providing an outstanding balance of performance and cost efficiency.

Features
  • Hermetically seal rated to reduce risk of fire or meltdown in overcurrent conditions
  • Backfilled with gas (primarily hydrogen) to effectively inhibit oxidation, resulting in low and stable contact resistance
  • Insulation resistance: 1000 MΩ (1000 VDC)
  • Dielectric strength between the coil and contacts reaches 4.0 kV
  • Continuous current carry 50 A/150 A/250 A at +85°C
  • Complies with IEC 60664-1 and RoHS standards
  • Industry standard shape and size for easy drop-in
Applications
  • Material handling
  • Residential ESS
  • DC fast charging

SGX Series Square Ceramic-Sealed Contactors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SGX 1000V/50A CONTACTOR, 24V COISGX051CXXSGX 1000V/50A CONTACTOR, 24V COI33 - Immediate$6,614.34View Details
SGX 1000V/50A CONTACTOR, 12V COISGX051BXXSGX 1000V/50A CONTACTOR, 12V COI25 - Immediate$6,614.34View Details
SGX 1000V/150A CONTACTOR, 12V COSGX151BXXSGX 1000V/150A CONTACTOR, 12V CO33 - Immediate$8,291.69View Details
SGX 1000V/150A CONTACTOR, 24V COSGX151CXXSGX 1000V/150A CONTACTOR, 24V CO36 - Immediate$8,291.69View Details
SGX 750V/250A CONTACTOR, 12V COISGX251BXXSGX 750V/250A CONTACTOR, 12V COI24 - Immediate$9,535.72View Details
SGX 750V/250A CONTACTOR, 24V COISGX251CXXSGX 750V/250A CONTACTOR, 24V COI22 - Immediate$9,535.72View Details
Published: 2025-04-09