SVM30 Multi-Gas, Humidity, and Temperature Sensor
Sensirion's SVM30 offers calibrated air quality output signals as well as compensation of humidity cross-sensitivity
Sensirion's SGP30 gas sensor on the SVM30 combines multiple metal-oxide sensing elements − the pixels – on one chip, thereby offering the possibility to measure a total VOC signal (tVOC) and a CO2 equivalent signal (CO2eq) with a single sensor chip. The SVM30 further offers calibrated air quality output signals as well as compensation of humidity cross-sensitivity. The sensing element features unmatched robustness against contamination by siloxanes present in real-world applications enabling unique long-term stability and low drift.
The humidity and temperature sensor on SVM30 covers a humidity measurement range of 0% RH to 100% RH and a temperature measurement range of -20°C to +85°C with a typical accuracy of ±5% RH and ±1°C.
The gas and RH/T sensor components are designed with Sensirion’s CMOSens® technology. This technology offers a complete sensor system on a single chip, including the sensing elements, analog and digital signal processing, A/D converter, calibration and data memory, and a digital communication interface supporting I2C standard mode.
- Outstanding long-term stability and reliability
- Combo module approach saves design time and engineering resources
- Fully factory calibrated and tested
- Module design includes thermal decoupling of sensors
- Four indoor air quality signals: total VOC (tVOC), CO2-equivalent (CO2eq), relative humidity, and temperature
- Digital I2C interface
- Device driver includes humidity compensation of gas signal
- Module design is optimized for best sensor performance
- 5 V supply voltage
- Air purifiers
- Air conditioners
- Air treatment products in general
- Appliances
- HVAC
- Consumer
SVM30 Multi-Gas, Humidity, and Temperature Sensor
| Image | Manufacturer Part Number | Description | Output | Operating Temperature | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | SVM30-J | SENSOR AIR QUALITY I2C OUTPUT | I2C | -20°C ~ 85°C | 4.5 ~ 5.5V | 0 - Immediate | $1,402.23 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Embedded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | SEK-SVM30 | SEK-SVM30-SAMPLE + ADAPTER CABLE | - | 0 - Immediate | $1,860.69 | View Details |