SR5E1E7 Stellar Electrification MCUs

STMicroelectronics' automotive MCU is designed to control the growing market of electrification applications

Image of STMicroelectronics SR5E1E7 Stellar Electrification MCUsSTMicroelectronics' SR5 E1 line automotive MCU, based on Arm® Cortex®-M7 core, is designed to control the fast-growing market of electrification applications. The SR5E1E7 MCU meets the enhanced digital control and high-performance analog requested by wide bandgap power technologies, silicon carbide and GAN, from power conversion applications such as onboard chargers (OBC) and DC/DC converters as well as advanced motor control like traction inverter applications. The SR5E1E7 also offers superior real-time and safe performance with the highest ASIL-D capability, security cryptographic services (HSM), and high-efficiency over-the-air (OTA) reprogramming capability.

Features

  • Two Cortex-M7 cores with a frequency of 300 MHz each, with the possibility to run in lockstep to cover ASIL-D applications
  • Outstanding performance to cover the OBC, DC/DC converter, and traction inverter applications thanks to SAR and sigma-delta ADCs, high-resolution timers, ensuring fast sensing and actuation to reach high power efficiency and an accurate system control
  • Embedded hardware security module (HSM) ensures robust in-vehicle network protection and secure software OTA updates against cyberattacks

Applications

  • Advanced hybrid electric vehicle (HEV) and electric vehicle (EV) applications such as onboard charger (OBC), digital power conversion (DC/DC), traction inverter, and BMS
  • Suitable for chassis applications, such as brake-by-wire and steer-by-wire systems, advanced transmission controls, and airbags due to its safety concept and advanced sensing actuation capability

SR5E1E7 Stellar Electrification MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LQFP 176L 24X24X1.4 EXPOSED PADSR5E1E770C30F00XLQFP 176L 24X24X1.4 EXPOSED PAD56 - Immediate$1,865.58View Details
STANDALONE EVALUATION BOARD FORSR5E1-EVBE7000PSTANDALONE EVALUATION BOARD FOR2 - Immediate$64,298.34View Details
Published: 2024-04-30