VGT/VST Automotive Transformers

TDK’s VGT/VST series SMD transformers for BMS are AEC-Q200 compliant

Image of TDK Automotive Transformer TDK’s VGT and VST series SMD transformers were designed for use in lithium-ion battery voltage monitoring systems for electric vehicles. These SMD pulse transformers have high withstand voltage and utilize a unique structure that improves anti-vibration performance and results in high-level co-planarity. A fully automated manufacturing process ensures reliable performance and stable supply of these VGT and VST series products.

VGT10/9EE-204S2P4 is tightly coupled and features an inductance ranging from 140 µH to 333 µH. VST10/9EE-202S2P4 is loosely coupled and features an inductance ranging from 350 µH to 895 µH. Both have an operating temperature range of -40°C to +130°C (including self-temperature rise) and are AEC-Q200 compliant.

Features
  • SMD pulse transformer with high withstand voltage
  • Unique structure improves anti-vibration performance and high-level co-planarity
  • Fully automated production lines ensure reliable performance and stable supply
  • Operating temperature: -40°C to +130°C (including self-temperature rise)
  • Storage temperature (after PC board is mounted): -40°C to +130°C
  • AEC-Q200 compliant

Applications

  • Lithium-ion battery voltage monitoring system for xEV

VGT/VST Automotive Transformers

ImageManufacturer Part NumberDescriptionET (Volt-Time)Available QuantityPriceView Details
TRANSFORMERS FOR BMSVST10/9EE-202S2P4TRANSFORMERS FOR BMS-2722 - Immediate$593.59View Details
TRANSFORMERVST16/8EE-201S1C2TRANSFORMER40 A548 - Immediate$878.74View Details
TRANSFORMERVST16/8EE-200S1C2TRANSFORMER40 A590 - Immediate$878.74View Details
TRANSFORMERS FOR BMSVGT10/9EE-204S2P4TRANSFORMERS FOR BMS-392 - Immediate$741.76View Details
Published: 2018-11-30