COPALUM Lite Sealed Terminals and Splices

These terminals and splices from TE Connectivity are rugged, sealed terminals made from aluminum at up to 60% less weight

Image of TE Connectivity's Copalum Lite Sealed Terminals and SplicesCOPALUM Lite sealed terminals and splices from TE Connectivity (TE) feature the time-tested, dry-crimp technology that has provided 30-years of reliable connectivity to the commercial aerospace industry. The optimized design provides a weight reduction of up to 60% over copper and dropforged lugs.

The terminal’s perforated insert, in the crimp barrel, penetrates aluminum oxides on the conductor to form a long-lasting, oxide-free termination. The single-crimp process also eliminates the need for a second crimp for wire sealing. Weight savings originate from the lightweight aluminum alloy, optimized wall thickness, and short barrel length.

Features
  • 60% weight savings versus copper terminals
  • 53% weight savings versus drop-forged aluminum terminals
  • Full-qualification for use in commercial aircraft
  • Single-step crimp for conductor termination and watertight wire sealing
  • Grease-free, COPALUM, dry-crimp technology
  • Compatible with existing crimp tooling
  • Easy wire insertion with ample room for conductors
  • Available with single- or dual-hole terminals
  • Compatible with a variety of cable constructions
Applications
  • Commercial aircrafts
  • Unmanned aerial vehicles
  • Primary-power feeders
  • Grounding systems

Copalum Lite Sealed Terminals and Splices

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN TERM RECT 1/0 AWG2102580-1CONN TERM RECT 1/0 AWG3 - Immediate$47,714.03View Details
CONN TERM RECT 3/0 AWG2102582-1CONN TERM RECT 3/0 AWG0 - Immediate$63,413.07View Details
Published: 2015-12-30