12 mm Anti-Vandal Switch
TE Connectivity's switches enable flexibility with various pushbutton symbols including spot, ring, and power logo
TE Connectivity (TE)’s ALCOSWITCH anti-vandal switch series is designed for security and reliability in a variety of panel-mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. The anti-vandal series is available in panel sizes of 12 mm, 16 mm, 19 mm, 22 mm, and 25 mm, and with various pushbutton symbols including spot, ring, and power logo. Switches are sealed to IP67 and available in single- and double-pole configurations.
Benefits
- Allows for an easy user interface with a large pushbutton and available LED indicators that illuminate the switch
- Enables flexibility with various pushbutton symbols including spot, ring, and power logo
- Achieves a vandal-proof solution with a jam nut accessible for the rear of the panel
- Ease of installation with available flying lead terminations
- IP67 seal ensures reliability in harsh environments
- Industrial controls
- Outdoor lighting controls
- Hand-held control units
- Medical equipment
- Outdoor grills
- Communication equipment
- 100K cycles electrical life
- 100 mA at 24 VDC
- Stainless steel
12 VDC Illumination Voltage
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2474606-4 | STAINLESS, HIGH BUTTON, GREEN LE | 71 - Immediate | $1,252.42 | View Details |
![]() | ![]() | 2474606-2 | STAINLESS, HIGH BUTTON, RED LED | 90 - Immediate | $1,252.42 | View Details |
![]() | ![]() | 2474606-3 | STAINLESS, HIGH BUTTON, YELLOW L | 104 - Immediate | $1,252.42 | View Details |
![]() | ![]() | 2474606-1 | STAINLESS, HIGH BUTTON, WHITE LE | 99 - Immediate | $1,252.42 | View Details |
![]() | ![]() | 2474606-5 | STAINLESS, HIGH BUTTON, BLUE LED | 44 - Immediate | $1,252.42 | View Details |
24 VDC Illumination Voltage
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2474606-0 | STAINLESS, HIGH BUTTON, BLUE LED | 78 - Immediate | $1,252.42 | View Details |
![]() | ![]() | 2474606-8 | STAINLESS, HIGH BUTTON, YELLOW L | 95 - Immediate | $1,252.42 | View Details |
![]() | ![]() | 2474606-7 | STAINLESS, HIGH BUTTON, RED LED | 0 - Immediate | $1,252.42 | View Details |
![]() | ![]() | 2474606-6 | STAINLESS, HIGH BUTTON, WHITE LE | 27 - Immediate | $1,252.42 | View Details |
![]() | ![]() | 2474606-9 | STAINLESS, HIGH BUTTON, GREEN LE | 63 - Immediate | $1,252.42 | View Details |