MS5837-30BA Ultra-Small Gel Filled Pressure Sensor
TE Connectivity Measurement Specialties’ MS5837-30BA gel-filled pressure sensor is designed for use in mobile water depth measurement systems and diving equipment
TE Connectivity Measurement Specialties’ MS5837-30BA is the next generation of high-resolution pressure sensors with I2C bus interface for depth measurement systems with a water depth resolution of 2.0 mm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. It provides a precise digital 24-bit pressure, temperature value, and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation in depth measurement systems and thermometer function without any additional sensor. The MS5837-30BA can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in the device. The gel protection and antimagnetic stainless steel cap make the module water resistant. This sensor module generation is based on leading MEMS technology and the latest benefits from Measurement Specialties proven experience and know-how in high volume manufacturing, which has been widely used for over a decade.
Every MS5837-30BA module is individually factory calibrated at two temperatures and two pressures. As a result, six coefficients necessary to compensate for process variations and temperature variations are calculated and stored in the 112-bit PROM of each module. These bits (partitioned into six coefficients W1 to W6) must be read by the microcontroller software and used in the program converting D1 and D2 into compensated pressure and temperature values. The coefficients W0 is for factory configuration and CRC.
The external microcontroller clocks in the data through the input serial clock (SCL) and serial data (SDA). The sensor responds on the same pin SDA, which is bidirectional for the I2C bus interface, so this interface type uses only two signal lines and does not require a chip select.
The MS5837-30BA consists of a piezo-resistive sensor and a sensor interface IC. The main function of the MS5837-30BA is to convert the uncompensated analog output voltage from the piezo-resistive pressure sensor to a 24-bit digital value, as well as providing a 24-bit digital value for the temperature of the sensor.
| Features | ||
|
|
|
| Applications | ||
|
|
MS5837-30BA Ultra-Small Gel Filled Pressure Sensor
| Image | Manufacturer Part Number | Description | Operating Pressure | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MS583730BA01-50 | SENSOR 435.1PSIA 24BIT | 435.1PSI (3000kPa) | I2C | 5731 - Immediate | $1,085.62 | View Details |