LM5181 65 VIN PSR Flyback DC/DC Converter
Texas Instruments' converter features a 100 V, 0.75 A integrated power MOSFET
Texas Instruments' LM5181 is a primary-side regulated (PSR) flyback converter with high efficiency over a wide input voltage range of 4.5 V to 65 V. The isolated output voltage is sampled from the primary-side flyback voltage, eliminating the need for an optocoupler, voltage reference, or third winding from the transformer for output voltage regulation. The high level of integration results in a simple, reliable, and high-density design with one component crossing the isolation barrier.
Boundary conduction mode (BCM) switching enables a compact magnetic solution and better than ±1.5% load and line regulation performance. An integrated 100 V power MOSFET provides output power up to 4 W with enhanced headroom for line transients. The LM5181 flyback converter is available in an 8-pin, 4 mm × 4 mm, thermally-enhanced WSON package with a 0.8 mm pin pitch.
- Designed for reliable and rugged applications:
- Wide input voltage range: 4.5 V to 65 V with operation down to 3.5 V after startup
- Robust solution with one component crossing the isolation barrier
- Total output regulation accuracy: ±1.5
- Optional VOUT temperature compensation
- 6 ms internal or programmable soft-start
- Input UVLO and thermal shutdown protection
- Hiccup-mode overcurrent fault protection
- Junction temperature range: -40°C to +150°C
- Integration reduces solution size and cost:
- Integrated 100 V, 0.4 Ω power MOSFET
- No optocoupler or transformer auxiliary winding required for VOUT regulation
- Internal loop compensation
- High-efficiency PSR flyback operation:
- Quasi-resonant MOSFET turn-off in BCM
- Low-input quiescent current
- External bias option for improved efficiency
- Single- and multi-output implementations
- Ultra-low conducted and radiated EMI signatures:
- Soft switching avoids diode reverse recovery
- Optimized for CISPR 32 EMI requirements
- Isolated field transmitters and field actuators
- Multi-output rails for analog input modules
- Motor drives: IGBT and SiC gate drive supplies
- Building automation HVAC systems
- Isolated bias supplies
LM5181 PSR Flyback DC/DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LM5181NGUR | IC REG FLYBACK 5V 500MA 8WSON | 3721 - Immediate | $273.53 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Current - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM5180EVM-S05 | EVAL BOARD FOR LM5180Q1 | 1 Isolated Output | - | 1A | 12 - Immediate | $10,516.18 | View Details |
![]() | ![]() | LM5180EVM-DUAL | EVAL BOARD FOR LM5180Q1 | 2 Isolated Outputs | - | 200mA, 200mA | 8 - Immediate | $10,516.18 | View Details |