TPS3435 Nano IQ Precision Timeout Watchdog Timer

Texas Instruments' nano-quiescent-current (nano IQ) timer has five pinout configurations to meet various application requirements

Image of Texas Instruments' TPS3435 Nano IQ Precision Timeout Watchdog TimerTexas Instruments' TPS3435 nano IQ timer has an ultra-low power consumption (250 nA typical) offering a programmable high-accuracy timeout watchdog timer with a host of features for a wide variety of applications. The timeout watchdog timer can be factory-programmed or user-programmed using an external capacitor. The timer value can be changed on-the-fly using a combination of logic pins. The watchdog feature can be enabled or disabled using a dedicated pin or a combination of timer extension pins.

The device also offers start-up delay options to disable watchdog monitoring for a fixed amount of time immediately after the host powers up. The WDO delay can be set by factory-programmed default delay settings or programmed by an external capacitor. The timer has a latched-output operation where the output is latched until the watchdog fault is cleared. The TPS3435 provides a performance upgrade alternative to the TPS3431 devices and is available in small 6-pin WSON and 8-pin SOT23 packages.

Features
  • Factory-programmed or user-programmable watchdog timeout/user-programmable reset delay:
    • Accurate timer: ±10% (max.)
    • Factory-programmed: 1 msec to 100 sec. or  2 msec to 10 sec. (user-programmable reset delay)
  • Input voltage range VDD: 1.04 V to 6.0 V
  • MR-functionality support
  • Ultra-low supply current IDD: 250 nA (typ.)
  • Open-drain, push-pull; active-low outputs
  • Various programmability options:
    • Watchdog enable-disable
    • Watchdog startup delay: no delay to 10 sec
    • On-the-fly timer extension: 1X to 256X
    • Latched output option
Applications
  • Robot servo drives
  • Mixed modules (AI, AO, DI, and DO)
  • HVAC controllers
  • Electricity meters
  • Infusion pumps
  • Surgical equipment

TPS3435 Nano IQ Precision Timeout Watchdog Timer

ImageManufacturer Part NumberDescriptionDigiKey ProgrammableTypeVoltage - ThresholdAvailable QuantityPriceView Details
NANO-QUIESCENT-CURRENT PRECISIONTPS3435CAKAGDDFRNANO-QUIESCENT-CURRENT PRECISIONNot VerifiedWatchdog Circuit-7567 - Immediate$202.21View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionTypeFunctionEmbeddedAvailable QuantityPriceView Details
TPS36 EVALUATION MODULE FOR NANOTPS36Q1EVMTPS36 EVALUATION MODULE FOR NANOPower ManagementPower Supply Supervisor/Tracker/SequencerNo6 - Immediate$16,661.66View Details
Published: 2023-04-13