K857PE Four-Quadrant Silicon PIN Photodiode

Vishay's AEC-Q101-qualified PIN photodiode delivers an excellent signal-to-noise ratio and virtually no tolerance between segments

Image of Vishay Semiconductor Opto Division's K857PE Four-Quadrant Silicon PIN PhotodiodeVishay's four-quadrant silicon PIN photodiode is offered in a standard surface-mount package and is qualified for automotive applications. Combining high photosensitivity with low (0.1%) electrical segment-to-segment crosstalk and virtually no tolerance between its segments, the K857PE enables a variety of sensor and control applications for the automotive, consumer, and industrial markets. Opaque package sides eliminate stray light irradiating the photodiodes resulting in an excellent signal-to-noise ratio. Linear photo response enables small signal detection. The defined gap between the K857PE’s four radiant sensitive areas allows for reliable measurement during laser positioning. The current from each of the device's PIN diodes can be processed individually, resulting in low electrical crosstalk.

Features
  • Four monolithic diodes integrated into a single 4.72 mm by 4.72 mm by 0.8 mm top-view, surface-mount package
  • AEC-Q101 qualified
  • 0.1% low electrical crosstalk
  • Virtually no tolerance between segments
  • Wide sensitivity range: 690 nm to 1050 nm
  • 8.5 µA reverse light current
  • Active area: 1.6 mm2 per quadrant
  • Daylight blocking filter
  • ±60° angle of half sensitivity
  • RoHS-compliant, halogen-free, and Vishay Green
  • Floor life of 168 hours in accordance with J-STD-020
Applications
  • Small signal detection for automotive rain/light sensors
  • Industrial automation systems
  • Laser beam alignment
  • Virtual reality applications

K857PE Four-Quadrant Silicon PIN Photodiode

ImageManufacturer Part NumberDescriptionDiode TypeResponsivity @ nmVoltage - DC Reverse (Vr) (Max)Available QuantityPriceView Details
SENSOR PHOTODIODE 840NM 6VDFNK857PESENSOR PHOTODIODE 840NM 6VDFNPIN-20 V363 - Immediate$195.69View Details
Published: 2022-06-22