Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

4926-0.75-5

DigiKey Part Number
1067-4926-0.75-5-ND
Manufacturer
Manufacturer Product Number
4926-0.75-5
Description
TAPE DBL SIDED GRAY 3/4"X5YDS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0150" (15.0 mils, 0.381mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.75" (19.05mm) 3/4"
Length
15' (4.6m) 5 yds
Color
Gray
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,320.92000₹5,320.92
10₹4,100.74300₹41,007.43
25₹3,720.69320₹93,017.33
50₹3,465.90420₹1,73,295.21
100₹3,236.21000₹3,23,621.00
250₹2,966.97140₹7,41,742.85
Manufacturers Standard Package
Alternate Length
TAPE DBL SIDED GRAY 3/4"X72YDS
In-Stock: 0
Unit Price: ₹35,543.94000