


4004-0.5-18 | |
|---|---|
DigiKey Part Number | 1067-4004-0.5-18-ND |
Manufacturer | |
Manufacturer Product Number | 4004-0.5-18 |
Description | TAPE DBL SIDED NATURAL 1/2"X18YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M (TC) | Length 54' (16.5m) 18 yds |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.2500" (250.0 mils, 6.350mm) 1/4" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,230.79000 | ₹19,230.79 |
| 10 | ₹15,011.79900 | ₹1,50,117.99 |
| 25 | ₹14,144.33000 | ₹3,53,608.25 |
