
4004-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4004-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4004-0.5-5 |
Description | TAPE DBL SIDED NATURAL 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.2500" (250.0 mils, 6.350mm) 1/4" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,251.85000 | ₹6,251.85 |
| 10 | ₹4,825.45100 | ₹48,254.51 |
| 25 | ₹4,381.15840 | ₹1,09,528.96 |
| 50 | ₹4,083.37320 | ₹2,04,168.66 |
| 100 | ₹4,040.07900 | ₹4,04,007.90 |
