
3750/26SF | |
|---|---|
DigiKey Part Number | 19-3750/26SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3750/26SF |
Description | MULTIPAIR 26CON 26AWG GRAY FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Gray |
Packaging Digi-Spool®, Continuous Spool | Features Splice Free |
Part Status Active | Voltage 300 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 26 (13 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Spool Size 100.0' (30.5m) |
Jacket (Insulation) Diameter 0.370" (9.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹856.38000 | ₹856.38 |
| 5 | ₹765.05800 | ₹3,825.29 |
| 10 | ₹728.34200 | ₹7,283.42 |
| 25 | ₹682.12160 | ₹17,053.04 |
| 50 | ₹648.83540 | ₹32,441.77 |
| 100 | ₹616.92860 | ₹61,692.86 |
