
3750/26SF | |
|---|---|
DigiKey Part Number | 3M156159-100-ND |
Manufacturer | |
Manufacturer Product Number | 3750/26SF |
Description | MULTI-PAIR 26CON 26AWG GRAY 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Gray |
Packaging Spool | Features Splice Free |
Part Status Active | Voltage 300 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 26 (13 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Spool Size 100.0' (30.5m) |
Jacket (Insulation) Diameter 0.370" (9.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹481.93000 | ₹48,193.00 |
| 200 | ₹458.10240 | ₹91,620.48 |
| 300 | ₹444.61527 | ₹1,33,384.58 |
| 500 | ₹428.07972 | ₹2,14,039.86 |
| 700 | ₹417.45464 | ₹2,92,218.25 |
| 1,000 | ₹406.42142 | ₹4,06,421.42 |
