Image for 8300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8300

DigiKey Part Number
3M162576-ND
Manufacturer
Manufacturer Product Number
8300
Description
CONN FIBER SC PLUG SIMPLEX
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Gray
Boot Color
White
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-0.2dB
Reflection
-55dB
Housing Material
Engineered Resin
Ferrule Material
Zirconia, Ceramic
Body Material
Engineered Resin
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
60₹887.41033₹53,244.62
Manufacturers Standard Package