
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealant | |
Features | Flame Retardant, Red, 5 Gallon | |
For Use With/Related Products | Fire Barriers | |
Shipping Info | - | |
Shelf Life Start | Date of Packaging | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F (4°C) or Above | |
Base Product Number |
