Sealant Fire Barriers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIREDAM200-5G

DigiKey Part Number
FIREDAM200-5G-ND
Manufacturer
Manufacturer Product Number
FIREDAM200-5G
Description
FIREDAM SPRAY 200, GRAY, 5 G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealant Fire Barriers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Sealant
Features
Flame Retardant, Gray, 5 Gallon
For Use With/Related Products
Fire Barriers
Shipping Info
-
Shelf Life Start
Date of Packaging
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F (4°C) or Above
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹37,670.44000₹37,670.44
Manufacturers Standard Package
Alternate Color
FIREDAM SPRAY 200, RED, 5 GA
In-Stock: 0
Unit Price: