
ITCSN-0800-6"-BLACK-25 PCS | |
|---|---|
DigiKey Part Number | 3M161663-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-0800-6"-BLACK-25 PCS |
Description | HEATSHRINK ITCSN .8X6" BLK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.800" (20.32mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.800" (20.32mm) | |
Inner Diameter - Recovered | 0.200" (5.08mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹844.07880 | ₹21,101.97 |
| 50 | ₹817.46480 | ₹40,873.24 |