50 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3KKK-5020K

DigiKey Part Number
M3KKK-5020K-ND
Manufacturer
Manufacturer Product Number
M3KKK-5020K
Description
IDC CABLE - MPK50K/MC50F/MPK50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,071.30000₹4,071.30
10₹3,149.59400₹31,495.94
25₹2,857.12000₹71,428.00
50₹2,659.71480₹1,32,985.74
100₹2,480.90020₹2,48,090.02
250₹2,270.35388₹5,67,588.47
Manufacturers Standard Package
Alternate Length
IDC CABLE - MPK50K/MC50F/MPK50K
In-Stock: 0
Unit Price: ₹4,785.10000