50 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3KKK-5040K

DigiKey Part Number
M3KKK-5040K-ND
Manufacturer
Manufacturer Product Number
M3KKK-5040K
Description
IDC CABLE - MPK50K/MC50F/MPK50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,785.10000₹4,785.10
10₹3,705.82100₹37,058.21
25₹3,363.56720₹84,089.18
50₹3,132.61520₹1,56,630.76
100₹2,923.44980₹2,92,344.98
250₹2,677.20396₹6,69,300.99
Manufacturers Standard Package
Alternate Length
IDC CABLE - MPK50K/MC50F/MPK50K
In-Stock: 0
Unit Price: ₹4,071.30000