Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.450" (11.43mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,038.11000 | ₹9,038.11 |




