

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 12 | |
Depth (Inches) | 4 | |
Height (Inches) | 25 | |
Width (Inches) | 20 | |
Length (Inches) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,077.93000 | ₹3,077.93 |
| 10 | ₹2,784.77000 | ₹27,847.70 |





