25 x 20 x 4 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDP03-4S-4

DigiKey Part Number
19-NDP03-4S-4-ND
Manufacturer
Manufacturer Product Number
NDP03-4S-4
Description
FILTRETE ULTRA ALLERGEN REDUCTIO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25x20x4 Pleated Filter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
12
Depth (Inches)
4
Height (Inches)
25
Width (Inches)
20
Length (Inches)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,077.93000₹3,077.93
10₹2,784.77000₹27,847.70
Manufacturers Standard Package