
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 75.00' (22.86m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,846.72000 | ₹3,846.72 |
| 10 | ₹3,368.58100 | ₹33,685.81 |
| 25 | ₹3,223.00560 | ₹80,575.14 |
| 50 | ₹3,119.04720 | ₹1,55,952.36 |
| 100 | ₹3,015.07960 | ₹3,01,507.96 |
| 250 | ₹2,848.72956 | ₹7,12,182.39 |



