
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹224.58000 | ₹224.58 |
| 10 | ₹195.50400 | ₹1,955.04 |
| 25 | ₹187.15480 | ₹4,678.87 |
| 50 | ₹182.98000 | ₹9,149.00 |
| 100 | ₹174.66780 | ₹17,466.78 |
| 250 | ₹158.03228 | ₹39,508.07 |
| 500 | ₹145.55654 | ₹72,778.27 |
| 1,000 | ₹124.76208 | ₹1,24,762.08 |
| 2,500 | ₹116.44485 | ₹2,91,112.12 |



