
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Wire Marker | |
Size | 0.75" W x 1.40" L (19.1mm x 35.6mm) | |
Cable Diameter | 0.090" ~ 0.315" (2.29mm ~ 8.00mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number | - |
