S-19514AY3A-V9T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹123.15066
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹123.15066
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹123.15066
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹123.15066
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹123.15066
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-252-9S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19514AY3A-V9T1U4

DigiKey Part Number
1662-S-19514AY3A-V9T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19514AY3A-V9T1U4
Description
IC REG LIN 3.3V 250MA TO252-9S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-252-9S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 250mA
Current - Output
Current - Quiescent (Iq)
9.5 µA
PSRR
65dB (100Hz)
Control Features
Reset Out, Watchdog
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-9, DPAK (8 Leads + Tab)
Supplier Device Package
TO-252-9S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹123.15066₹4,92,602.64
Manufacturers Standard Package