Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19515AY2A-V9T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19515AY2A-V9T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19515AY2A-V9T1U4 |
Description | IC REG LIN 3.3V 250MA TO252-9S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-252-9S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9.5 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Reset Out, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-9, DPAK (8 Leads + Tab) | |
Supplier Device Package | TO-252-9S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹123.15066 | ₹4,92,602.64 |
