Similar



ABM3-8.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10630-2-ND - Tape & Reel (TR) 535-10630-1-ND - Cut Tape (CT) 535-10630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-8.000MHZ-D2Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 140 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-8.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 140 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹42.86600 | ₹428.66 |
| 25 | ₹40.51720 | ₹1,012.93 |
| 50 | ₹38.82120 | ₹1,941.06 |
| 100 | ₹37.21850 | ₹3,721.85 |
| 250 | ₹35.19820 | ₹8,799.55 |
| 500 | ₹33.74078 | ₹16,870.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.34579 | ₹32,345.79 |
| 2,000 | ₹31.00764 | ₹62,015.28 |
| 3,000 | ₹30.25066 | ₹90,751.98 |
| 5,000 | ₹29.32414 | ₹1,46,620.70 |
| 7,000 | ₹28.72951 | ₹2,01,106.57 |
| 10,000 | ₹28.11245 | ₹2,81,124.50 |








