4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD

ABM8W-12.0000MHZ-7-K1Z-T3

DigiKey Part Number
535-14007-2-ND - Tape & Reel (TR)
535-14007-1-ND - Cut Tape (CT)
535-14007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-12.0000MHZ-7-K1Z-T3
Description
CRYSTAL 12.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-12.0000MHZ-7-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,349
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.24000₹53.24
10₹45.96700₹459.67
25₹43.44720₹1,086.18
50₹41.65460₹2,082.73
100₹39.93300₹3,993.30
250₹37.76064₹9,440.16
500₹36.19882₹18,099.41
1,000₹34.70178₹34,701.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹29.38862₹88,165.86
6,000₹25.44191₹1,52,651.46
9,000₹25.35391₹2,28,185.19
Manufacturers Standard Package