
AICC-02-100K-T | |
|---|---|
DigiKey Part Number | 535-AICC-02-100K-TTR-ND - Tape & Reel (TR) 535-AICC-02-100K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AICC-02-100K-T |
Description | FIXED IND 10UH 370MA 800 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 370 mA 800mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AICC-02-100K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 40 @ 7.96MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.245" L (2.80mm x 6.22mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.02100 | ₹120.21 |
| 25 | ₹11.14520 | ₹278.63 |
| 50 | ₹10.51140 | ₹525.57 |
| 100 | ₹9.90570 | ₹990.57 |
| 250 | ₹9.16204 | ₹2,290.51 |
| 500 | ₹8.63834 | ₹4,319.17 |
| 1,000 | ₹8.14352 | ₹8,143.52 |
| 2,500 | ₹7.53428 | ₹18,835.70 |