MFR Recommended



AIUR-16-122K | |
|---|---|
DigiKey Part Number | AIUR-16-122K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-16-122K |
Description | FIXED IND 1.2MH 150MA 3.3 OHM TH |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 150 mA 3.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-16-122K Models |
Category | Current - Saturation (Isat) 155mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.3Ohm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIUR-10-122K | Abracon LLC | 0 | AIUR-10-122K-ND | ₹33.23945 | MFR Recommended |
