Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASADVN-50.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASADVN-50.000MHZ-LC-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASADVN-50.000MHZ-LC-T |
Description | XTAL OSC XO 50.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASADVN-50.000MHZ-XC-T | Abracon LLC | 1,000 | 535-ASADVN-50.000MHZ-XC-TCT-ND | ₹139.78000 | Parametric Equivalent |
| KC2016K50.0000C1GE00 | KYOCERA AVX | 1,652 | 478-KC2016K50.0000C1GE00CT-ND | ₹128.60000 | Parametric Equivalent |
| SG2016CAN 50.0000M-TJGA3 | EPSON | 0 | 114-SG2016CAN50.0000M-TJGA3TR-ND | ₹173.80308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹86.50736 | ₹86,507.36 |


