SG2016CAN 50.0000M-TJGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₹86.50736
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,000
Unit Price: ₹139.78000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,652
Unit Price: ₹128.60000
Datasheet
50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2016CAN 50.0000M-TJGA3

DigiKey Part Number
114-SG2016CAN50.0000M-TJGA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG2016CAN 50.0000M-TJGA3
Description
XTAL OSC XO 50.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG2016CAN 50.0000M-TJGA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASADVN-50.000MHZ-LC-TAbracon LLC0535-ASADVN-50.000MHZ-LC-TTR-ND₹86.50736Parametric Equivalent
ASADVN-50.000MHZ-XC-TAbracon LLC1,000535-ASADVN-50.000MHZ-XC-TCT-ND₹139.78000Parametric Equivalent
KC2016K50.0000C1GE00KYOCERA AVX1,652478-KC2016K50.0000C1GE00CT-ND₹128.60000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹173.80308₹43,450.77
Manufacturers Standard Package