


ASPI-0315FS-100M-T2 | |
|---|---|
DigiKey Part Number | 535-10735-2-ND - Tape & Reel (TR) 535-10735-1-ND - Cut Tape (CT) 535-10735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0315FS-100M-T2 |
Description | FIXED IND 10UH 770MA 325 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 770 mA 325mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0315FS-100M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 325mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹47.61800 | ₹476.18 |
| 100 | ₹39.12880 | ₹3,912.88 |
| 1,000 | ₹32.18365 | ₹32,183.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹30.34789 | ₹60,695.78 |
| 4,000 | ₹28.61905 | ₹1,14,476.20 |
| 6,000 | ₹27.65497 | ₹1,65,929.82 |
| 10,000 | ₹27.55342 | ₹2,75,534.20 |