



ASPI-0630HI-100M-T15 | |
|---|---|
DigiKey Part Number | 535-ASPI-0630HI-100M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630HI-100M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630HI-100M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630HI-100M-T15 |
Description | FIXED IND 10UH 3A 105 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630HI-100M-T15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹47.43200 | ₹474.32 |
| 100 | ₹38.97970 | ₹3,897.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹31.60683 | ₹47,410.24 |
| 3,000 | ₹30.67621 | ₹92,028.63 |