10 µH Shielded Drum Core, Wirewound Inductor 3 A 105mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 3 A 105mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-7318-100M-T

DigiKey Part Number
535-ASPI-7318-100M-TTR-ND - Tape & Reel (TR)
535-ASPI-7318-100M-TCT-ND - Cut Tape (CT)
535-ASPI-7318-100M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-7318-100M-T
Description
FIXED IND 10UH 3A 105 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-7318-100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,105
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹58.89400₹588.94
100₹48.42880₹4,842.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹39.82863₹39,828.63
2,000₹37.55815₹75,116.30
3,000₹36.29160₹1,08,874.80
5,000₹34.75801₹1,73,790.05
7,000₹33.78458₹2,36,492.06
10,000₹33.52599₹3,35,259.90
Manufacturers Standard Package