Similar
Direct



ASTX-H12-12.000MHZ-I25-T | |
|---|---|
DigiKey Part Number | 535-ASTX-H12-12.000MHZ-I25-TTR-ND - Tape & Reel (TR) 535-ASTX-H12-12.000MHZ-I25-TCT-ND - Cut Tape (CT) 535-ASTX-H12-12.000MHZ-I25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-12.000MHZ-I25-T |
Description | XTAL OSC TCXO 12.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-12.000MHZ-I25-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹415.61000 | ₹415.61 |
| 10 | ₹361.37500 | ₹3,613.75 |
| 25 | ₹341.69440 | ₹8,542.36 |
| 50 | ₹327.56740 | ₹16,378.37 |
| 100 | ₹314.03680 | ₹31,403.68 |
| 250 | ₹297.00988 | ₹74,252.47 |
| 500 | ₹284.75778 | ₹1,42,378.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹273.02100 | ₹2,73,021.00 |
| 2,000 | ₹261.77905 | ₹5,23,558.10 |
| 3,000 | ₹255.42593 | ₹7,66,277.79 |

