
5758 | |
|---|---|
DigiKey Part Number | 1528-5758-ND |
Manufacturer | |
Manufacturer Product Number | 5758 |
Description | LEAP MOTION CONTROLLER 2 |
Customer Reference | |
Detailed Description | - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | 120fps | |
Voltage - Supply | 5V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | - | |
Note | - |
