


ESF-350A02-ADO020 | |
|---|---|
DigiKey Part Number | 2057-ESF-350A02-ADO020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-350A02-ADO020 |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,980.20000 | ₹1,980.20 |
| 20 | ₹1,602.38000 | ₹32,047.60 |
| 40 | ₹1,525.89750 | ₹61,035.90 |
| 60 | ₹1,482.88433 | ₹88,973.06 |
| 100 | ₹1,430.41440 | ₹1,43,041.44 |
| 260 | ₹1,337.24777 | ₹3,47,684.42 |
| 500 | ₹1,277.02280 | ₹6,38,511.40 |
